PANASONIC ECA-1JHG101B
| Manufacturer | |
| MPN | ECA-1JHG101B |
| LCSC Part # | C1581100 |
| Packaging | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | ±20% 63V 100uF Through Hole,D10xL12.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC ECA-1JHG101B |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 100uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 215mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 100uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 215mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2844 | $ 0.28 |
| 200+ | $ 0.1101 | $ 22.02 |
| 500+ | $ 0.1062 | $ 53.10 |
| 1,000+ | $ 0.1043 | $ 104.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 100uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 215mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 100uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 215mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UVZ1J101MPD | Nichicon | Through Hole,D10xL12.5mm | 48 | $ 0.5409 | ||
| UPW1J101MPD1TD | Nichicon | Through Hole,D10xL12.5mm | 30 | $ 0.6376 | ||
| UPW1J101MPD | Nichicon | Through Hole,D10xL12.5mm | 2,025 | $ 0.2248 | ||
| UVR1J101MPD | Nichicon | Through Hole,D10xL12.5mm | 385 | $ 0.142 | ||
| UPS1J101MPD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.1877 | ||
| UFW1J101MPD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.1823 | ||
| EEUFC1J101B | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.3234 | ||
| EEUFC1J101 | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.2038 | ||
| EEUFR1J101 | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.3706 | ||
| EEU-FR1J101B | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.3378 |

