LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UFG1H010MDM product image
Images for reference only

Nichicon UFG1H010MDM

Manufacturer
MPN
UFG1H010MDM
LCSC Part #
C1580659
Packaging
Through Hole
Customer #
Key Attributes
±20% 50V 1uF Through Hole Aluminum Electrolytic Capacitors
DatasheetNichicon UFG1H010MDM
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0853$ 0.09
200+$ 0.033$ 6.60
500+$ 0.0319$ 15.95
1,000+$ 0.0313$ 31.30
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole
Tolerance±20%
Voltage Rating50V
Lifetime1000hrs@85℃
Capacitance1uF
Ripple Current9mA@120Hz
Pin Spacing2mm
Polarity typePolarized
Operating Temperature-40℃~+85℃
Diameter5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ESK105M050AC3AAKEMETThrough Hole1,400$ 0.1018
ESH105M050AC3AAKEMETThrough Hole40$ 0.0797
UFG1H010MDM1TDNichiconThrough Hole0$ 0.095
RFS-50V010ME3#5Taiyo YudenThrough Hole,D5xL12.5mm0$ 0.0925
ULD1H010MDD1TDNichiconThrough Hole0$ 0.0835
EKMG500ETC1R0ME11DNCCThrough Hole,D5xL11mm0$ 0.0981
EKMG500EC31R0ME11DNCCThrough Hole,D5xL12.5mm0$ 0.1209
ESMQ500ELL1R0ME11DNCCThrough Hole,D5xL12.5mm0$ 0.1417
ESC105M050AC3AAKEMETThrough Hole,D5xL12.5mm0$ 0.0304
UMT1H010MCD2TPNichiconThrough Hole0$ 0.0646