Nichicon UKL1H470KPDANA
| Manufacturer | |
| MPN | UKL1H470KPDANA |
| LCSC Part # | C1580408 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±10% 50V 47uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UKL1H470KPDANA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 380mA@10kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 380mA@10kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1335 | $ 0.13 |
| 200+ | $ 0.0517 | $ 10.34 |
| 500+ | $ 0.0499 | $ 24.95 |
| 1,000+ | $ 0.049 | $ 49.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 380mA@10kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 380mA@10kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UKL1H470KPD | Nichicon | Through Hole | 0 | $ 0.2008 | ||
| UKL1H470KPD1TA | Nichicon | Through Hole | 0 | $ 0.1205 | ||
| UKL1H470KPD1TD | Nichicon | Through Hole | 0 | $ 0.1205 | ||
| UKL1H470MPDANATD | Nichicon | Through Hole | 0 | $ 0.1788 | ||
| UKL1H470MPDANATA | Nichicon | Through Hole | 0 | $ 0.1788 | ||
| UKL1H470MPDANA | Nichicon | Through Hole | 0 | $ 0.1676 | ||
| UFG1H470MPM1TD | Nichicon | Through Hole | 0 | $ 0.2329 | ||
| UBW1H470MPD1TD | Nichicon | Through Hole | 0 | $ 0.2863 | ||
| UBW1H470MPD1TA | Nichicon | Through Hole | 0 | $ 0.2863 | ||
| UTT1H470MPD1TA | Nichicon | Through Hole | 0 | $ 0.3644 |

