LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JST B12B-PHDSS-B(LF)(SN)

Manufacturer
MPN
B12B-PHDSS-B(LF)(SN)
LCSC Part #
C158030
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 12POS 2mm
DatasheetJST B12B-PHDSS-B(LF)(SN)
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Reference SeriesPHD
Voltage Rating (Max)250V
Contact MaterialCopper Alloy
Number of PINs Per Row6
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs12P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)13.9mm
Row Spacing2mm
Pin Structure2x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.