LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL213660222E3 product image
  • MAL213660222E3 thumbnail 1
  • MAL213660222E3 thumbnail 2
  • MAL213660222E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL213660222E3

Manufacturer
MPN
MAL213660222E3
LCSC Part #
C1580141
Packaging
Through Hole
Customer #
Key Attributes
±20% 35V 2200uF 22mΩ Through Hole Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL213660222E3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±20%
Voltage Rating35V
Capacitance2200uF
Lifetime10000hrs@105℃
Ripple Current1.56A@100Hz
Pin Spacing7.5mm
Polarity typePolarized
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)22mΩ
Diameter16mm