Nichicon UVR1E471MPD1TD
| Manufacturer | |
| MPN | UVR1E471MPD1TD |
| LCSC Part # | C1580005 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 25V 470uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UVR1E471MPD1TD |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 550mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 550mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.227 | $ 0.23 |
| 10+ | $ 0.2222 | $ 2.22 |
| 30+ | $ 0.2189 | $ 6.57 |
| 100+ | $ 0.2157 | $ 21.57 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 550mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 550mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESK477M025AH1EA | KEMET | Through Hole | 98 | $ 0.2983 | ||
| UVK1E471MPD1TD | Nichicon | Through Hole | 0 | $ 0.1526 | ||
| UVK1E471MPD | Nichicon | Through Hole | 0 | $ 0.1667 | ||
| UKW1E471MPD1TD | Nichicon | Through Hole | 0 | $ 0.3056 | ||
| UFW1E471MPD1TD | Nichicon | Through Hole | 0 | $ 0.1442 | ||
| URS1E471MPD1TD | Nichicon | Through Hole | 0 | $ 0.1773 | ||
| UPS1E471MPD | Nichicon | Through Hole | 0 | $ 0.2768 | ||
| ESH477M025AH2AA | KEMET | Through Hole | 0 | $ 0.1577 | ||
| MAL214836471E3 | VISHAY | Through Hole | 0 | $ 0.5978 | ||
| UKA1E471MPD1TD | Nichicon | Through Hole | 0 | $ 0.531 | ||
| UPS1E471MPD1TD | Nichicon | Through Hole | 0 | $ 0.3171 | ||
| UBW1E471MPD1TD | Nichicon | Through Hole | 0 | $ 0.5325 |

