TDK B41231B5229M000
| Manufacturer | |
| MPN | B41231B5229M000 |
| LCSC Part # | C1579972 |
| Packaging | Through Hole,D35xL32mm |
| Customer # | |
| Key Attributes | ±20% 25V 22000uF Through Hole,D35xL32mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B41231B5229M000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22000uF | |
| Ripple Current | 5.51A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 32mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.51A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 32mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2211 | $ 1.22 |
| 200+ | $ 0.4725 | $ 94.50 |
| 500+ | $ 0.4559 | $ 227.95 |
| 1,000+ | $ 0.4483 | $ 448.30 |
Standard Packaging60/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22000uF | |
| Ripple Current | 5.51A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 32mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 22000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.51A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 32mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL225646223E3 | VISHAY | Through Hole,D30xL32mm | 11 | $ 11.652 | ||
| LLS1E223MELC | Nichicon | Through Hole,D35xL35mm | 0 | $ 3.3902 | ||
| MAL205676223E3 | VISHAY | Through Hole | 0 | $ 11.8004 | ||
| MAL205656223E3 | VISHAY | Through Hole,D35xL42mm | 0 | $ 11.6553 | ||
| LGY1E223MELC35 | Nichicon | Through Hole,D35xL35mm | 0 | $ 3.9482 | ||
| LGU1E223MELC | Nichicon | Through Hole,D35xL35mm | 0 | $ 3.7468 | ||
| MAL215846223E3 | VISHAY | Through Hole,D35xL42mm | 0 | $ 11.3353 | ||
| MAL205856223E3 | VISHAY | Through Hole,D35xL52mm | 0 | $ 13.2117 | ||
| MAL205876223E3 | VISHAY | Through Hole,D35xL52mm | 0 | $ 13.4709 | ||
| MAL215886223E3 | VISHAY | Through Hole | 0 | $ 25.55 |

