Nichicon UBT1V221MPD1TD
| Manufacturer | |
| MPN | UBT1V221MPD1TD |
| LCSC Part # | C1579714 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 35V 220uF 94mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UBT1V221MPD1TD |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 220uF | |
| Lifetime | 5000hrs@125℃ | |
| Ripple Current | 395mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 94mΩ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 220uF | |
| Lifetime | 5000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 395mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 94mΩ | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3363 | $ 0.34 |
| 200+ | $ 0.1302 | $ 26.04 |
| 500+ | $ 0.1256 | $ 62.80 |
| 1,000+ | $ 0.1233 | $ 123.30 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 220uF | |
| Lifetime | 5000hrs@125℃ | |
| Ripple Current | 395mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 94mΩ | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 220uF | |
| Lifetime | 5000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 395mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 94mΩ | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL213650221E3 | VISHAY | Through Hole | 15 | $ 1.3936 | ||
| ESC227M035AH1AA | KEMET | Through Hole | 119 | $ 0.2431 | ||
| UBT1V221MPD8TD | Nichicon | Through Hole | 0 | $ 0.3744 | ||
| ELXZ350ELL221MJC5S | NCC | Through Hole | 0 | $ 0.2142 | ||
| UHE1V221MPD6TD | Nichicon | Through Hole | 0 | $ 0.1606 | ||
| MAL217050221E3 | VISHAY | Through Hole | 0 | $ 0.4816 | ||
| ESW227M035AH9AA | KEMET | Through Hole | 0 | $ 0.1128 | ||
| UHD1V221MPD6TD | Nichicon | Through Hole | 0 | $ 0.2284 | ||
| MAL215060221E3 | VISHAY | Through Hole | 0 | $ 0.6113 | ||
| MAL215030221E3 | VISHAY | Through Hole | 0 | $ 0.6358 | ||
| B41858C7227M000 | TDK | Through Hole | 0 | $ 0.1239 | ||
| B41858C7227M8 | TDK | Through Hole | 0 | $ 0.215 |

