Nichicon UHE1H220MDD1TD
| Manufacturer | |
| MPN | UHE1H220MDD1TD |
| LCSC Part # | C1579542 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 50V 22uF 700mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UHE1H220MDD1TD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 99mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 99mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Miniature Sized, Low Impedance, High Reliability Low impedance and high reliability withstanding 4000 hours to 10000 hours. Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0901 | $ 0.09 |
| 200+ | $ 0.0349 | $ 6.98 |
| 500+ | $ 0.0337 | $ 16.85 |
| 1,000+ | $ 0.0331 | $ 33.10 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 99mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 99mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Miniature Sized, Low Impedance, High Reliability Low impedance and high reliability withstanding 4000 hours to 10000 hours. Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESK226M050AC3EA | KEMET | Through Hole | 45 | $ 0.1576 | ||
| UKW1H220MDD1TD | Nichicon | Through Hole | 0 | $ 0.0975 | ||
| UFW1H220MDD1TD | Nichicon | Through Hole | 0 | $ 0.0543 | ||
| UVR1H220MDD1TD | Nichicon | Through Hole | 0 | $ 0.1065 | ||
| UPS1H220MDD1TD | Nichicon | Through Hole | 0 | $ 0.0939 | ||
| UTT1H220MDD1TA | Nichicon | Through Hole | 0 | $ 0.2904 | ||
| ESH226M050AC3AA | KEMET | Through Hole | 0 | $ 0.0458 | ||
| UVZ1H220MDD1TA | Nichicon | Through Hole | 0 | $ 0.0795 | ||
| UKL1H220KEDANATA | Nichicon | Through Hole | 0 | $ 0.1717 | ||
| UKL1H220KEDANATD | Nichicon | Through Hole | 0 | $ 0.1594 |

