LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JST S12B-PH-K-S(LF)(SN)

Manufacturer
MPN
S12B-PH-K-S(LF)(SN)
LCSC Part #
C157943
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 12POS 2mm
DatasheetJST S12B-PH-K-S(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference SeriesPH
Voltage Rating (Max)100V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Supplementary FeaturesK-foot
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs12P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)25.9mm
Row Spacing-
Pin Structure1x12P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.