LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S14B-PH-K-S(LF)(SN) product image
  • S14B-PH-K-S(LF)(SN) thumbnail 1
  • S14B-PH-K-S(LF)(SN) thumbnail 2
  • S14B-PH-K-S(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST S14B-PH-K-S(LF)(SN)RoHS

Manufacturer
MPN
S14B-PH-K-S(LF)(SN)
LCSC Part #
C157938
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 14POS 2mm
Datasheetpdf iconJST S14B-PH-K-S(LF)(SN)
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Number of PINs14P
Plastic MaterialPA66
Number of PINs Per Row14
Pitch2mm
Contact PlatingTin
Current Rating2A
X-Length of Bottom Edge on Board (Spacing Line)29.9mm
Voltage Rating (Max)100V
Row Spacing-
Pin Structure1x14P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2885$ 1.44
50+$ 0.2389$ 11.95
250+$ 0.2176$ 54.40
500+$ 0.191$ 95.50
2,500+$ 0.1792$ 448.00
5,000+$ 0.1721$ 860.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.