Nichicon PLG0G122MCO1
| Manufacturer | |
| MPN | PLG0G122MCO1 |
| LCSC Part # | C1578666 |
| Packaging | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | 1200uF 4V 9mΩ 5.9A@100kHz ±20% Through Hole,D8xL9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon PLG0G122MCO1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1200uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Ripple Current | 5.9A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1200uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Ripple Current | 5.9A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8119 | $ 0.81 |
| 200+ | $ 0.3149 | $ 62.98 |
| 500+ | $ 0.3041 | $ 152.05 |
| 1,000+ | $ 0.2979 | $ 297.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1200uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Ripple Current | 5.9A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1200uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Ripple Current | 5.9A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNU0G122MDN1 | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.5011 | ||
| A750KR128M0GAAE007 | KEMET | Through Hole,D8xL11.5mm | 0 | $ 0.1926 | ||
| RNU0G122MDN1KX | Nichicon | Through Hole,D8xL13mm | 0 | $ 0.4395 | ||
| RNU0G122MDN1PX | Nichicon | Through Hole,D8xL13mm | 0 | $ 0.4395 | ||
| APXE4R0ARA122MHC0G | NCC | SMD,D8xL12mm | 0 | $ 1.186 | ||
| RHS0G122MCN1GS | Nichicon | SMD,D8xL11.7mm | 0 | $ 0.3076 | ||
| PCJ0G122MCL1GS | Nichicon | SMD,D8xL12mm | 0 | $ 0.7656 | ||
| MAL218497362E3 | VISHAY | SMD,D8xL12mm | 0 | $ 0.9243 | ||
| A755KS128M0GAAE014 | KEMET | Through Hole,D8xL13mm | 0 | $ 0.2333 | ||
| 4SVPC1200M | PANASONIC | SMD,D8xL12mm | 0 | $ 0.6156 |

