PANASONIC 16SEP330M+T
| Manufacturer | |
| MPN | 16SEP330M+T |
| LCSC Part # | C1578540 |
| Packaging | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | 330uF 16V 16mΩ 236mA@120Hz ±20% Through Hole,D10xL13mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | PANASONIC 16SEP330M+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 13mm | |
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Ripple Current | 236mA@120Hz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 13mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Ripple Current | 236mA@120Hz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4878 | $ 0.49 |
| 200+ | $ 0.1899 | $ 37.98 |
| 500+ | $ 0.1822 | $ 91.10 |
| 1,000+ | $ 0.1791 | $ 179.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 13mm | |
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Ripple Current | 236mA@120Hz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 13mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Ripple Current | 236mA@120Hz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 16SEP330M | PANASONIC | Through Hole,D10xL13mm | 587 | $ 1.4017 | ||
| 16SEQP330M | PANASONIC | Through Hole,D10xL13mm | 598 | $ 1.4348 | ||
| APSC160ELL331MJC5S | NCC | Through Hole,D10xL12.5mm | 550 | $ 0.6713 | ||
| PLS1C331MDO1 | Nichicon | Through Hole,D10xL13mm | 0 | $ 1.1543 | ||
| PLF1C331MDO1 | Nichicon | Through Hole,D10xL13mm | 0 | $ 0.4453 | ||
| PLV1D331MDL1TD | Nichicon | Through Hole,D10xL13mm | 0 | $ 1.7102 | ||
| PLV1D331MDL1 | Nichicon | Through Hole,D10xL13mm | 0 | $ 1.7984 | ||
| RHT1C331MDN1 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.7163 | ||
| RHT1C331MDN1PH | Nichicon | Through Hole,D10xL14mm | 0 | $ 0.8738 | ||
| RNS1C331MDN1 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.5835 |

