LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon RF80E561MDN1PX product image
Images for reference only

Nichicon RF80E561MDN1PX

Manufacturer
MPN
RF80E561MDN1PX
LCSC Part #
C1578504
Packaging
Through Hole,D5xL8mm
Customer #
Key Attributes
560uF 2.5V 7mΩ@100kHz 4.2A@100kHz ±20% Through Hole,D5xL8mm Aluminum - Polymer Capacitors RoHS
DatasheetNichicon RF80E561MDN1PX
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3598$ 0.36
200+$ 0.1393$ 27.86
500+$ 0.1344$ 67.20
1,000+$ 0.132$ 132.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerNichicon
PackagingThrough Hole,D5xL8mm
Lifetime2000hrs@105℃
Capacitance560uF
Height - Seated (Max)8mm
Voltage Rating2.5V
Operating Temperature-55℃~+105℃
Diameter5mm
Equivalent Series Resistance(ESR)7mΩ@100kHz
Ripple Current4.2A@100kHz
Pin Spacing2mm
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ORZ561M0ECCF05087LelonThrough Hole,D5xL8mm200$ 0.0126
HS0E567M0509PCHonor ElecThrough Hole,D5xL9mm815$0.0866 $0.0911
RF80E561MDN1NichiconThrough Hole,D5xL8mm0$ 0.4622
RF80E561MDN1JTNichiconThrough Hole,D5xL8mm0$ 0.3723
APSK2R5ELL561ME08SNCCThrough Hole,D5xL8mm0$ 0.2708
2R5AR5K561M05X8G13APAQThrough Hole,D5xL8mm0$ 0.1411
2SEPC560MZ+TSSPANASONICThrough Hole,D5xL9mm0$ 0.6913
2R5AR5K561M0509BAPAQThrough Hole,D5xL9mm0$ 0.1077
ULR567M0EE08RRMan Yue TechThrough Hole,D6.3xL8mm0$ 0.1098
2SEPC560M+TSSPANASONICThrough Hole,D5xL9mm0$ 0.4832