Gainsil GS6002-MR
| Manufacturer | GainsilAsian Brands |
| MPN | GS6002-MR |
| LCSC Part # | C157702 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 1MHZ CMOS Rail-to-Rail IO Opamp with RF Filter |
| Datasheet | Gainsil GS6002-MR |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | MSOP-8 | |
| Output Current | 63mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 75uA | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | MSOP-8 | |
| Output Current | 63mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 75uA | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Introduction
The GS600X family have a high gain-bandwidth product of 1MHz, a slew rate of 0.8V/μs, and a quiescent current of 75μA amplifier at 5V. The GS600X family is designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 3.5mV for GS600X family. They are specified over the extended industrial temperature range ( -40°C to +125°C). The operating range is from 1.8V to 6V. The GS6001 single is available in Green SC70-5 and SOT23-5 packages. The GS6002 dual is available in Green SOP-8 and MSOP-8 packages. The GS6004 Quad is available in Green SOP-14 and TSSOP-14 packages.
Features
- Single-Supply Operation from +1.8V~+6V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 1MHz (Typ)
- Low Input Bias Current: 1pA (Typ)
- Low Offset Voltage: 3.5mV (Max)
- Quiescent Current: 75μA per Amplifier (Typ)
- Embedded RF Anti-EMI Filter
- Operating Temperature: -40°C~+125°C
- Small Package:
- GS6001 Available in SOT23-5 and SC70-5 Packages
- GS6002 Available in SOP-8 and MSOP-8 Packages
- GS6004 Available in SOP-14 and TSSOP-14 Packages
Applications
- ASIC Input or Output Amplifier
- Sensor Interface
- Medical Communication Smoke Detectors
- Audio Output
- Piezoelectric Transducer Amplifier
- Medical Instrumentation
- Portable Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3039 | $ 1.52 |
| 50+ | $ 0.2405 | $ 12.03 |
| 150+ | $ 0.2133 | $ 32.00 |
| 500+ | $ 0.1794 | $ 89.70 |
| 3,000+ | $ 0.1557 | $ 467.10 |
| 6,000+ | $ 0.1466 | $ 879.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | MSOP-8 | |
| Output Current | 63mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 75uA | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | MSOP-8 | |
| Output Current | 63mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 75uA | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Introduction
The GS600X family have a high gain-bandwidth product of 1MHz, a slew rate of 0.8V/μs, and a quiescent current of 75μA amplifier at 5V. The GS600X family is designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 3.5mV for GS600X family. They are specified over the extended industrial temperature range ( -40°C to +125°C). The operating range is from 1.8V to 6V. The GS6001 single is available in Green SC70-5 and SOT23-5 packages. The GS6002 dual is available in Green SOP-8 and MSOP-8 packages. The GS6004 Quad is available in Green SOP-14 and TSSOP-14 packages.
Features
- Single-Supply Operation from +1.8V~+6V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 1MHz (Typ)
- Low Input Bias Current: 1pA (Typ)
- Low Offset Voltage: 3.5mV (Max)
- Quiescent Current: 75μA per Amplifier (Typ)
- Embedded RF Anti-EMI Filter
- Operating Temperature: -40°C~+125°C
- Small Package:
- GS6001 Available in SOT23-5 and SC70-5 Packages
- GS6002 Available in SOP-8 and MSOP-8 Packages
- GS6004 Available in SOP-14 and TSSOP-14 Packages
Applications
- ASIC Input or Output Amplifier
- Sensor Interface
- Medical Communication Smoke Detectors
- Audio Output
- Piezoelectric Transducer Amplifier
- Medical Instrumentation
- Portable Systems
C157702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



