SILICON LABS SI53354A-D01AM
| Manufacturer | |
| MPN | SI53354A-D01AM |
| LCSC Part # | C1576254 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | 1.8V~3.3V 4 QFN-40-EP(6x6) Clock Buffers, Drivers RoHS |
| Datasheet | SILICON LABS SI53354A-D01AM |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network;Clock monitoring and failure detection | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | - | |
| Number of outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network;Clock monitoring and failure detection | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | - | |
| Number of outputs | 4 |
Introduction
The Si5335x universal and pin-selectable format devices are the highest performance and lowest power automotive grade fanout buffers. The devices are offered in 10, 8, 4, and 2-output options, supporting both differential and single-ended output formats. These devices feature typical 120 fs additive phase jitter characteristics, operating over a frequency range of 10-250 MHz. Built-in LDOs deliver high PSNR performance and reduce the need for external components, simplifying low-jitter clock distribution in noisy environments. The Si5335x family are available in both pin selectable input/output format versions as well as fully customizable versions where input/output formats and input hardware pins can be defined using ClockBuilder Pro to match exact system requirements. Using ClockBuilder Pro, users can define the signal format on each output individually, enable a 2:1 input mux, define input/output voltage translation. In addition to those features, an LOS monitor of input clocks can be enabled.
Features
- 10, 8, 4, 2-output ordering options
- Loss of signal (LOS) monitors for loss of input clock
- AEC-Q100 qualified
- AEC-Q006 qualified
- Automotive grade 2: –40 to +105 °C
- 10 - 250 MHz frequency range
- Fully customizable configurations using ClockBuilder Pro
- Excellent additive jitter performance: 120 fs RMS, 156.25 MHz
- Hardware control pins for Output Enable
- Optional dual input capability with MUX
- 1.8–3.3 V power supply
- Pb-free, RoHS-6 compliant
Applications
- Infotainment
- ADAS
- Radar Sensors
- Automated Driving Processing Unit
- Networking Gateways
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8622 | $ 3.86 |
| 200+ | $ 1.4951 | $ 299.02 |
| 490+ | $ 1.4428 | $ 706.97 |
| 980+ | $ 1.4175 | $ 1389.15 |
Standard Packaging490/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network;Clock monitoring and failure detection | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | - | |
| Number of outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network;Clock monitoring and failure detection | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | - | |
| Number of outputs | 4 |
Introduction
The Si5335x universal and pin-selectable format devices are the highest performance and lowest power automotive grade fanout buffers. The devices are offered in 10, 8, 4, and 2-output options, supporting both differential and single-ended output formats. These devices feature typical 120 fs additive phase jitter characteristics, operating over a frequency range of 10-250 MHz. Built-in LDOs deliver high PSNR performance and reduce the need for external components, simplifying low-jitter clock distribution in noisy environments. The Si5335x family are available in both pin selectable input/output format versions as well as fully customizable versions where input/output formats and input hardware pins can be defined using ClockBuilder Pro to match exact system requirements. Using ClockBuilder Pro, users can define the signal format on each output individually, enable a 2:1 input mux, define input/output voltage translation. In addition to those features, an LOS monitor of input clocks can be enabled.
Features
- 10, 8, 4, 2-output ordering options
- Loss of signal (LOS) monitors for loss of input clock
- AEC-Q100 qualified
- AEC-Q006 qualified
- Automotive grade 2: –40 to +105 °C
- 10 - 250 MHz frequency range
- Fully customizable configurations using ClockBuilder Pro
- Excellent additive jitter performance: 120 fs RMS, 156.25 MHz
- Hardware control pins for Output Enable
- Optional dual input capability with MUX
- 1.8–3.3 V power supply
- Pb-free, RoHS-6 compliant
Applications
- Infotainment
- ADAS
- Radar Sensors
- Automated Driving Processing Unit
- Networking Gateways
C1576254 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI53354A-D01AMR | SILICON LABS | QFN-40-EP(6x6) | 990 | $ 6.0475 |

