LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NCC HHSE250ELL331MJC5S

Manufacturer
MPN
HHSE250ELL331MJC5S
LCSC Part #
C1575784
Packaging
Through Hole,D10xL14mm
Customer #
Key Attributes
330uF 25V 494mA@120Hz 16mΩ ±20% Through Hole,D10xL14mm Aluminum - Polymer Capacitors RoHS
DatasheetNCC HHSE250ELL331MJC5S
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerNCC
PackagingThrough Hole,D10xL14mm
Lifetime4000hrs@135℃
Capacitance330uF
Height - Seated (Max)14mm
Polarity typePolarized
Voltage Rating25V
Mounting TypePlug-in
Diameter10mm
Operating Temperature-55℃~+135℃
Ripple Current494mA@120Hz
Pin Spacing5mm
Equivalent Series Resistance(ESR)16mΩ
Tolerance±20%