MAXIM MAX6133BASA41+
| Manufacturer | |
| MPN | MAX6133BASA41+ |
| LCSC Part # | C1575636 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.096V 4.2V~12.6V 15mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet | MAXIM MAX6133BASA41+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 85uA | |
| Tolerance | - | |
| Voltage - Supply | 4.2V~12.6V | |
| Reference Type | Series | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 85uA | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.2V~12.6V | |
| Reference Type | Series | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low 3ppm/°C (max) temperature coefficient
- Low dropout voltage (200mV, max)
- Bandgap technology for low-noise performance and excellent accuracy
- Load regulation specifications guaranteed for source currents up to 15mA
- Laser-trimmed, high-stability thin-film resistors, together with post-package trimming, guarantee an excellent initial accuracy specification (0.04%, max)
- Consumes only 40μA of supply current (virtually independent of supply voltage)
- Series-mode references save system power and use minimal external components compared to 2-terminal shunt references
- Available in 8-pin μMAX and SO packages
- Low Temperature Coefficient 3ppm/°C (max), SO 5ppm/°C (max), μMAX
- Tiny 5mm×3mm μMAX Package
- Low 200mV (max) Dropout Voltage
- Low 40μA Quiescent Current
- ±0.04% (max) Initial Accuracy
- Low 16μVP-P Noise (0.1Hz to 10Hz) (2.5V Output)
- 15mA Output Source-Current Capability
- Wide 2.7V to 12.6V Supply Voltage
- Excellent Line (30μV/V, max) and Load (0.05mV/mA, max) Regulation
Applications
AI Translation
- Precision Regulators
- A/D and D/A Converters
- Power Supplies
- High-Accuracy Industrial and Process Control
- Hand-Held Instruments
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2676 | $ 6.27 |
| 200+ | $ 2.4262 | $ 485.24 |
| 500+ | $ 2.3409 | $ 1170.45 |
| 1,000+ | $ 2.299 | $ 2299.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 85uA | |
| Tolerance | - | |
| Voltage - Supply | 4.2V~12.6V | |
| Reference Type | Series | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 85uA | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.2V~12.6V | |
| Reference Type | Series | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low 3ppm/°C (max) temperature coefficient
- Low dropout voltage (200mV, max)
- Bandgap technology for low-noise performance and excellent accuracy
- Load regulation specifications guaranteed for source currents up to 15mA
- Laser-trimmed, high-stability thin-film resistors, together with post-package trimming, guarantee an excellent initial accuracy specification (0.04%, max)
- Consumes only 40μA of supply current (virtually independent of supply voltage)
- Series-mode references save system power and use minimal external components compared to 2-terminal shunt references
- Available in 8-pin μMAX and SO packages
- Low Temperature Coefficient 3ppm/°C (max), SO 5ppm/°C (max), μMAX
- Tiny 5mm×3mm μMAX Package
- Low 200mV (max) Dropout Voltage
- Low 40μA Quiescent Current
- ±0.04% (max) Initial Accuracy
- Low 16μVP-P Noise (0.1Hz to 10Hz) (2.5V Output)
- 15mA Output Source-Current Capability
- Wide 2.7V to 12.6V Supply Voltage
- Excellent Line (30μV/V, max) and Load (0.05mV/mA, max) Regulation
Applications
AI Translation
- Precision Regulators
- A/D and D/A Converters
- Power Supplies
- High-Accuracy Industrial and Process Control
- Hand-Held Instruments
C1575636 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX6133BASA41+T | MAXIM | SOIC-8 | 0 | $ 6.4798 |

