LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6165AESA+

Manufacturer
MPN
MAX6165AESA+
LCSC Part #
C1575500
Packaging
SOIC-8
Customer #
Key Attributes
5V ±0.04% 5.2V~12.6V 5mA Fixed SOIC-8 Voltage Reference RoHS
DatasheetMAXIM MAX6165AESA+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMAXIM
PackagingSOIC-8
Output Voltage5V
Quiescent Current120uA
Tolerance±0.04%
Voltage - Supply5.2V~12.6V
Reference TypeSeries
Output Current5mA
Operating Temperature-40℃~+85℃@(Ta)
Features-
Output TypeFixed

Introduction

AI Translation

The MAX6161–MAX6168 are precision, low-dropout, micropower voltage references. These three-terminal devices operate with an input voltage range from (VOUT + 200mV) to 12.6V and are available with output voltage options of 1.25V, 1.8V, 2.048V, 2.5V, 3V, 4.096V, 4.5V, and 5V. They feature a proprietary curvature-correction circuit and laser-trimmed thin-film resistors that result in a very low temperature coefficient of 5ppm/°C (max) and an initial accuracy of ±2mV (max). Specifications apply to the extended temperature range (-40°C to +85°C). The MAX6161–MAX6168 typically draw only 100μA of supply current and can source 5mA (4mA for MAX6161) or sink 2mA of load current. Unlike conventional shunt - mode (two - terminal) references that waste supply current and require an external resistor, these devices offer a supply current that is virtually independent of the supply voltage variation and do not require an external resistor. Additionally, the internally compensated devices do not require an external compensation capacitor. Eliminating the external compensation capacitor saves valuable board area in space - critical applications. A low - dropout voltage and a supply - independent, ultra - low supply current make these devices ideal for battery - operated, high - performance, low - voltage systems. The MAX6161–MAX6168 are available in 8 - pin SO packages.

Features

AI Translation
  • ±2mV (max) Initial Accuracy
  • 5ppm/°C (max) Temperature Coefficient
  • 5mA Source Current at 0.9mV/mA
  • 2mA Sink Current at 2.5mV/mA
  • Stable with 1μF Capacitive Loads
  • No External Capacitor Required
  • 100μA (typ) Quiescent Supply Current
  • 200mV (max) Dropout at 1mA Load Current
  • Output Voltage Options: 1.25V, 1.8V, 2.048V, 2.5V, 3V, 4.096V, 4.5V, 5V

Applications

AI Translation
  • Analog - to - Digital Converters (ADCs)
  • Portable Battery - Powered Systems
  • Notebook Computers
  • PDAs, GPS, DMMs
  • Cellular Phones
  • Precision +3V/+5V Systems