TI REF5040AID
| Manufacturer | |
| MPN | REF5040AID |
| LCSC Part # | C1575304 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-noise, ultra-low temperature drift, high-precision voltage reference |
| Datasheet | TI REF5040AID |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 1.2mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 4.296V~18V | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 12uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in temperature sensor | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 1.2mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 4.296V~18V |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 12uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in temperature sensor | |
| Output Type | Fixed |
Introduction
The REF50xx is a product series featuring low noise, low drift, and extremely high precision voltage references. These references support both sinking and sourcing currents and offer excellent line and load regulation performance. Proprietary design techniques are employed to achieve excellent temperature drift (3ppm/°C) and high precision (0.05%). Combining these features with extremely low noise makes the REF50xx series an ideal choice for high-precision data acquisition systems. Each reference voltage is available in both high-grade and standard-grade versions. The reference voltages are provided in 8-pin VSSOP and SOIC packages, with a specified temperature range from –40°C to 125°C. High output current: ±10mA Temperature range: –40°C to 125°C
Features
- Low temperature drift:
- High grade: 3ppm/°C (max)
- Standard grade: 8ppm/°C (max)
- High accuracy:
- High grade: 0.05% (max)
- Standard grade: 0.1% (max)
Applications
- Precision data acquisition systems
- Semiconductor test equipment
- Industrial process control
- Medical instrumentation
- Pressure and temperature transmitters
- Laboratory and field instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 1.2mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 4.296V~18V | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 12uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in temperature sensor | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 1.2mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 4.296V~18V |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 12uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in temperature sensor | |
| Output Type | Fixed |
Introduction
The REF50xx is a product series featuring low noise, low drift, and extremely high precision voltage references. These references support both sinking and sourcing currents and offer excellent line and load regulation performance. Proprietary design techniques are employed to achieve excellent temperature drift (3ppm/°C) and high precision (0.05%). Combining these features with extremely low noise makes the REF50xx series an ideal choice for high-precision data acquisition systems. Each reference voltage is available in both high-grade and standard-grade versions. The reference voltages are provided in 8-pin VSSOP and SOIC packages, with a specified temperature range from –40°C to 125°C. High output current: ±10mA Temperature range: –40°C to 125°C
Features
- Low temperature drift:
- High grade: 3ppm/°C (max)
- Standard grade: 8ppm/°C (max)
- High accuracy:
- High grade: 0.05% (max)
- Standard grade: 0.1% (max)
Applications
- Precision data acquisition systems
- Semiconductor test equipment
- Industrial process control
- Medical instrumentation
- Pressure and temperature transmitters
- Laboratory and field instrumentation
C1575304 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



