LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI REF102CP

Manufacturer
MPN
REF102CP
LCSC Part #
C1575297
Packaging
PDIP-8
Customer #
Key Attributes
10V ±0.025% 11.4V~36V 10mA Fixed PDIP-8 Voltage Reference RoHS
DatasheetTI REF102CP
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingPDIP-8
Output Voltage10V
Quiescent Current1.4mA
Tolerance±0.025%
Voltage - Supply11.4V~36V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz5uVp-p
Output Current10mA
Operating Temperature-25℃~+85℃
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed

Introduction

AI Translation

The REF102 is a precision 10V voltage reference. The drift is laser-trimmed to 2.5ppm/°C max C-grade over the industrial temperature range. The REF102 achieves its precision without a heater. This results in low power, fast warm-up, excellent stability, and low noise. The output voltage is extremely insensitive to both line and load variations and can be externally adjusted with minimal effect on drift and stability. Single-supply operation from 11.4V to 36V and excellent overall specifications make the REF102 an ideal choice for demanding instrumentation and system reference applications.

Features

AI Translation
  • +10V ±0.0025V OUTPUT
  • VERY LOW DRIFT: 2.5ppm/°C max
  • EXCELLENT STABILITY: 5ppm/1000hr typ
  • EXCELLENT LINE REGULATION: 1ppm/V max
  • EXCELLENT LOAD REGULATION: 10ppm/mA max
  • LOW NOISE: 5μVpp typ, 0.1Hz to 10Hz
  • WIDE SUPPLY RANGE: 11.4VDC to 36VDC
  • LOW QUIESCENT CURRENT: 1.4mA max
  • PACKAGE OPTIONS: PLASTIC DIP, SO - 8

Applications

AI Translation
  • PRECISION - CALIBRATED VOLTAGE STANDARD
  • D/A AND A/D CONVERTER REFERENCE
  • PRECISION CURRENT REFERENCE
  • ACCURATE COMPARATOR THRESHOLD REFERENCE
  • DIGITAL VOLTMETER
  • TEST EQUIPMENT
  • PC - BASED INSTRUMENTATION