LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4211DETE+ product image
Images for reference only

MAXIM MAX4211DETE+

Manufacturer
MPN
MAX4211DETE+
LCSC Part #
C1574868
Packaging
TQFN-16-EP(4x4)
Customer #
Key Attributes
±0.5% 4V~28V TQFN-16-EP(4x4) Current Regulation - Diodes, Transistors
DatasheetMAXIM MAX4211DETE+
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4929$ 3.49
200+$ 1.3521$ 270.42
500+$ 1.3043$ 652.15
1,000+$ 1.2811$ 1281.10
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Current Regulation - Diodes, Transistors
ManufacturerMAXIM
PackagingTQFN-16-EP(4x4)
Tolerance±0.5%
Voltage - Supply4V~28V

Features

AI Translation
  • Real-Time Current and Power Monitoring
  • ±1.5% (max) Current-Sense Accuracy
  • ±1.5% (max) Power-Sense Accuracy
  • Two Uncommitted Comparators (MAX4211)
  • 1.21V Reference Output (MAX4211)
  • Three Current/Power Gain Options
  • 100mV/150mV Current-Sense Full-Scale Voltage
  • ±4V to ±28V Input Source Voltage Range
  • +2.78 to +5.5V Power-Supply Voltage Range
  • Low Supply Current: 380µA (MAX4210)
  • 220kHz Bandwidth
  • Small 6-Pin TDFN and 8-Pin µMAX Packages (MAX4210)

Applications

AI Translation
  • Overpower Circuit Breakers
  • Smart Battery Packs/Chargers
  • Smart Peripheral Control
  • Short-Circuit Protection
  • Power-Supply Displays
  • Measurement Instrumentation
  • Baseband Analog Multipliers
  • VGA Circuits
  • Power-Level Detectors