LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TS3DV642A0RUAR

Manufacturer
MPN
TS3DV642A0RUAR
LCSC Part #
C157482
Packaging
WFQFN-42-EP(3.5x9)
Customer #
Key Attributes
12-Channel 1:2 or 2:1 Multiplexer/Demultiplexer with 1.8V Compatible Control and Power-Down Mode
DatasheetTI TS3DV642A0RUAR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingWFQFN-42-EP(3.5x9)
Turn-on time100us
Turn-off time-
Number of Channels12
Ron6.5Ω
Voltage - Supply2.6V~4.5V
Switch Circuit2:1
Operating Temperature-40℃~+85℃
Propagation Delay40ps
Con0.5pF
FunctionBidirectional analog channel;Power-off isolation
Bandwidth7.5GHz

Introduction

AI Translation

The TS3DV642 is a 12-channel 1:2 or 2:1 bidirectional multiplexer/demultiplexer. It can be powered by a supply voltage of 2.6V to 4.5V, making it suitable for battery-powered applications. The device features low on-resistance (RON) and small I/O capacitance, enabling a typical bandwidth of up to 7.5GHz. It provides the high bandwidth required for HDMI and DisplayPort applications. The TS3DV642 features a power-down mode in which all channels are high-impedance (Hi-Z) with ultralow power consumption.

Features

AI Translation
  • Switch type: 2:1 or 1:2 dynamic characteristics
  • Differential bandwidth (-3dB) Port A: typical 6.9GHz
  • Port B: typical 7.5GHz
  • Crosstalk (at 1.7GHz): –40dB
  • Isolation (at 1.7GHz): -23dB
  • Insertion loss (DC)
    • Port A: –0.75dB
    • Port B: -1.0dB
  • Return loss (at 1.7GHz): -15.9dB
  • Intra-pair (bit-to-bit) skew
    • Port A: 2ps
    • Port B: 6ps
  • RON Port A: 6.5Ω
  • Port B: 8.2Ω
  • CON at 1GHz: 0.5pF (typical)
  • VCC range: 2.6V to 4.5V
  • I/O voltage range: 0V to 5V
  • ESD performance: 2kV Human Body Model (A114B, Class II), 1kV Charged Device Model (C101)
  • 42-pin WQFN package (9mm×3.5mm, 0.5mm pitch)

Applications

AI Translation
  • HDMI 2.0 support up to 60Hz 4K2K
  • DVI 1.0 signal switch
  • DisplayPort 1.4 signal switch
  • Universal TMDS signal switch
  • Universal LVDS signal switch
  • Universal high-speed signal switch