TI TS5A1066DBVR
| Manufacturer | |
| MPN | TS5A1066DBVR |
| LCSC Part # | C157480 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 10-Q SPST ANALOG SWITCH |
| Datasheet | TI TS5A1066DBVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 4.8ns | |
| Turn-off time | 4.5ns | |
| Ron | 10Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 7.5ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 14pF | |
| Bandwidth | 400MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 4.8ns | |
| Turn-off time | 4.5ns | |
| Ron | 10Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 7.5ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 14pF | |
| Bandwidth | 400MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TS5A1066 is a single-pole single-throw (SPST) analog switch that is designed to operate from 1.65 V to 5.5 V. This device can handle both digital and analog signals, and signals up to V+ (peak) can be transmitted in either direction.
Features
AI Translation
- Low ON-State Resistance (10 Ω)
- Control Inputs Are 5.5-V Tolerant
- Low Charge Injection
- Low Total Harmonic Distortion (THD)
- 1.65-V to 5.5-V Single-Supply Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 4.8ns | |
| Turn-off time | 4.5ns | |
| Ron | 10Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 7.5ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 14pF | |
| Bandwidth | 400MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 4.8ns | |
| Turn-off time | 4.5ns | |
| Ron | 10Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 7.5ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 14pF | |
| Bandwidth | 400MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TS5A1066 is a single-pole single-throw (SPST) analog switch that is designed to operate from 1.65 V to 5.5 V. This device can handle both digital and analog signals, and signals up to V+ (peak) can be transmitted in either direction.
Features
AI Translation
- Low ON-State Resistance (10 Ω)
- Control Inputs Are 5.5-V Tolerant
- Low Charge Injection
- Low Total Harmonic Distortion (THD)
- 1.65-V to 5.5-V Single-Supply Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
C157480 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



