Honeywell CSDC1BA
| Manufacturer | |
| MPN | CSDC1BA |
| LCSC Part # | C1574492 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V Through Hole Current Sensors RoHS |
| Datasheet | Honeywell CSDC1BA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Honeywell | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | - | |
| Operating Temperature | -25℃~+85℃ | |
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 100us | |
| Features | Overcurrent Protection | |
| Sensitivity | - | |
| Bidirectional Current Detection | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Honeywell | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 100us | |
| Features | Overcurrent Protection | |
| Sensitivity | - | |
| Bidirectional Current Detection | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Honeywell Sensing and Controls has replaced its PDF product catalog with a new interactive catalog. The interactive catalog is a powerful search tool that makes it easier to find product information. It contains more installation, application, and technical information than ever before.
Features
AI Translation
- Digital output
- AC or DC current sensing
- Through-hole design
- Output voltage isolated from input
- Minimum power consumption
- Maximum current limited only by conductor size
- Accurate, low-cost sensing
- Operating temperature range -25~85℃
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Honeywell | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | - | |
| Operating Temperature | -25℃~+85℃ | |
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 100us | |
| Features | Overcurrent Protection | |
| Sensitivity | - | |
| Bidirectional Current Detection | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Honeywell | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 100us | |
| Features | Overcurrent Protection | |
| Sensitivity | - | |
| Bidirectional Current Detection | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Honeywell Sensing and Controls has replaced its PDF product catalog with a new interactive catalog. The interactive catalog is a powerful search tool that makes it easier to find product information. It contains more installation, application, and technical information than ever before.
Features
AI Translation
- Digital output
- AC or DC current sensing
- Through-hole design
- Output voltage isolated from input
- Minimum power consumption
- Maximum current limited only by conductor size
- Accurate, low-cost sensing
- Operating temperature range -25~85℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

