CUI Inc. CS0505U
| Manufacturer | |
| MPN | CS0505U |
| LCSC Part # | C1574433 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 4.75V~5.25V Through Hole Current Sensors RoHS |
| Datasheet | CUI Inc. CS0505U |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CUI Inc. | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current Range | - | |
| Operating Temperature | -10℃~+75℃ | |
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 7us | |
| Features | Bidirectional detection | |
| Sensitivity | - | |
| Bidirectional Current Detection | Not supported |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CUI Inc. | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current Range | - | |
| Operating Temperature | -10℃~+75℃ |
| Type | Description | |
|---|---|---|
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 7us | |
| Features | Bidirectional detection | |
| Sensitivity | - | |
| Bidirectional Current Detection | Not supported |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CUI Inc. | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current Range | - | |
| Operating Temperature | -10℃~+75℃ | |
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 7us | |
| Features | Bidirectional detection | |
| Sensitivity | - | |
| Bidirectional Current Detection | Not supported |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CUI Inc. | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current Range | - | |
| Operating Temperature | -10℃~+75℃ |
| Type | Description | |
|---|---|---|
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 7us | |
| Features | Bidirectional detection | |
| Sensitivity | - | |
| Bidirectional Current Detection | Not supported |
Help & FeedbackShow similar products (0) >
C1574433 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

