Honeywell CSLA1GF
| Manufacturer | |
| MPN | CSLA1GF |
| LCSC Part # | C1574416 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 8V~16V Through Hole Current Sensors |
| Datasheet | Honeywell CSLA1GF |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Honeywell | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 8V~16V | |
| Current Range | - | |
| Operating Temperature | -25℃~+85℃ | |
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 3us | |
| Features | - | |
| Sensitivity | - | |
| Bidirectional Current Detection | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Honeywell | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 8V~16V | |
| Current Range | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 3us | |
| Features | - | |
| Sensitivity | - | |
| Bidirectional Current Detection | - |
Introduction
The MICRO SWITCH CS Series linear current sensors integrate the 91SS12-2 and SS94A1 Linear Output Hall Effect Transducers (LOHET). The sensing elements are housed in an enclosure that can be mounted on a PCB. The enclosure is available in four configurations, as shown in mounting dimension drawings 1, 1a, 2, and 2a. Standard mounting uses 0.375-inch-long 4-40 screws with square nuts (not provided) inserted into the enclosure, or 6-20 self-tapping screws. The combination of the sensor, flux collector, and enclosure forms the bracket assembly. These sensors are ratiometric.
Features
- Linear output
- AC or DC current sensing
- Through-hole design
- Fast response time
- Output voltage isolated from input
- Minimal energy loss
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation for reliable operation
- Accurate, low-cost sensing
- Operating temperature range: -25°C ~ 85°C
- Housing: PET polyester
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Honeywell | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 8V~16V | |
| Current Range | - | |
| Operating Temperature | -25℃~+85℃ | |
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 3us | |
| Features | - | |
| Sensitivity | - | |
| Bidirectional Current Detection | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Honeywell | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 8V~16V | |
| Current Range | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Band Width | - | |
| Current Terminal Resistance | - | |
| Response Time (tr) | 3us | |
| Features | - | |
| Sensitivity | - | |
| Bidirectional Current Detection | - |
Introduction
The MICRO SWITCH CS Series linear current sensors integrate the 91SS12-2 and SS94A1 Linear Output Hall Effect Transducers (LOHET). The sensing elements are housed in an enclosure that can be mounted on a PCB. The enclosure is available in four configurations, as shown in mounting dimension drawings 1, 1a, 2, and 2a. Standard mounting uses 0.375-inch-long 4-40 screws with square nuts (not provided) inserted into the enclosure, or 6-20 self-tapping screws. The combination of the sensor, flux collector, and enclosure forms the bracket assembly. These sensors are ratiometric.
Features
- Linear output
- AC or DC current sensing
- Through-hole design
- Fast response time
- Output voltage isolated from input
- Minimal energy loss
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation for reliable operation
- Accurate, low-cost sensing
- Operating temperature range: -25°C ~ 85°C
- Housing: PET polyester
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

