LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER50F2R49RCSL product image
Images for reference only

VISHAY RER50F2R49RCSL

Manufacturer
MPN
RER50F2R49RCSL
LCSC Part #
C1574357
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 2.49Ω ±1% 20W
DatasheetVISHAY RER50F2R49RCSL
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.9791$ 58.98
200+$ 22.8249$ 4564.98
500+$ 22.0223$ 11011.15
1,000+$ 21.6256$ 21625.60
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance2.49Ω
Power(Watts)20W
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER70F2R49MC02VISHAYThrough Hole0$ 43.8006
RER70F2R49RC02VISHAYThrough Hole0$ 43.8006
RER70F2R49MCSLVISHAYThrough Hole0$ 52.5552
RER50F2R49RC02VISHAYThrough Hole0$ 48.6471
RER70F2R49RCSLVISHAYThrough Hole0$ 52.5552
RER75F2R49RC02VISHAYThrough Hole0$ 43.8006
RER75F2R49RCSLVISHAYThrough Hole0$ 52.5552
RER55F2R49PCSLVISHAYThrough Hole0$ 72.9768
RER55F2R49RCSLVISHAYThrough Hole0$ 72.9768
RER55F2R49RC02VISHAYThrough Hole0$ 61.4271
RER55F2R49PC02VISHAYThrough Hole0$ 104.4223
AHA25AFB-2R49YAGEOThrough Hole0$ 0.8159
AHA50AFB-2R49YAGEOThrough Hole0$ 0.9195
AHA80AFB-2R49YAGEOThrough Hole0$ 1.9807