LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER50F25R5PCSL product image
Images for reference only

VISHAY RER50F25R5PCSL

Manufacturer
MPN
RER50F25R5PCSL
LCSC Part #
C1574349
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 25.5Ω ±1% 20W
DatasheetVISHAY RER50F25R5PCSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.9791$ 58.98
200+$ 22.8249$ 4564.98
500+$ 22.0223$ 11011.15
1,000+$ 21.6256$ 21625.60
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance25.5Ω
Power(Watts)20W
Temperature Coefficient±20ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER50F25R5PC02VISHAYThrough Hole0$ 48.6471
RER50F25R5RC02VISHAYThrough Hole0$ 48.6471
RER70F25R5MC02VISHAYThrough Hole0$ 43.8006
RER70F25R5RCSLVISHAYThrough Hole0$ 52.5552
RER50F25R5RCSLVISHAYThrough Hole0$ 58.9791
RER70F25R5MCSLVISHAYThrough Hole0$ 92.6759
RER70F25R5RC02VISHAYThrough Hole0$ 79.4568
RER75F25R5RC02VISHAYThrough Hole0$ 43.8006
RER75F25R5RCSLVISHAYThrough Hole0$ 52.5552
AHA25AFB-25R5YAGEOThrough Hole0$ 0.8159
AHA50AFB-25R5YAGEOThrough Hole0$ 0.9384
AHA80AFB-25R5YAGEOThrough Hole0$ 1.9807