VISHAY RER50F2R00PCSL
| Manufacturer | |
| MPN | RER50F2R00PCSL |
| LCSC Part # | C1574168 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 2Ω ±1% 20W |
| Datasheet | VISHAY RER50F2R00PCSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 2Ω | |
| Power(Watts) | 20W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 2Ω | |
| Power(Watts) | 20W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 58.9791 | $ 58.98 |
| 200+ | $ 22.8249 | $ 4564.98 |
| 500+ | $ 22.0223 | $ 11011.15 |
| 1,000+ | $ 21.6256 | $ 21625.60 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 2Ω | |
| Power(Watts) | 20W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 2Ω | |
| Power(Watts) | 20W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25WM2D0 | NTE Electronics | Through Hole | 0 | $ 17.4435 | ||
| 825F2R0E | Ohmite | Through Hole | 0 | $ 4.0777 | ||
| UAL25-2RF8 | Riedon | Through Hole | 0 | $ 4.5614 | ||
| KAL25FB2R00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.4011 | ||
| RER70F2R00RC02 | VISHAY | Through Hole | 0 | $ 43.8655 | ||
| RER50F2R00RC02 | VISHAY | Through Hole | 0 | $ 48.6471 | ||
| RER50F2R00PC02 | VISHAY | Through Hole | 0 | $ 48.6471 | ||
| RER70F2R00RCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER50F2R00RCSL | VISHAY | Through Hole | 0 | $ 100.9277 | ||
| TMC0252R000FE02 | VISHAY | Through Hole | 0 | $ 16.4492 | ||
| RHA0252R000FE02 | VISHAY | Through Hole | 0 | $ 6.3359 | ||
| RER75F2R00RC0230 | VISHAY | Through Hole | 0 | $ 14.0009 | ||
| RER75F2R00MC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER75F2R00RCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER75F2R00PCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER75F2R00MCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER75F2R00RC02 | VISHAY | Through Hole | 0 | $ 64.322 | ||
| RER55F2R00RCSL | VISHAY | Through Hole | 0 | $ 121.8799 | ||
| RER55F2R00RC02 | VISHAY | Through Hole | 0 | $ 104.6797 | ||
| RER75F2R00PC02 | VISHAY | Through Hole | 0 | $ 79.4568 |

