LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSV912AIDT product image
  • TSV912AIDT thumbnail 1
  • TSV912AIDT thumbnail 2
  • TSV912AIDT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TSV912AIDT

Manufacturer
MPN
TSV912AIDT
LCSC Part #
C157406
Packaging
SOIC-8
Customer #
Key Attributes
Wide bandwidth (8MHz) low offset rail-to-rail input/output 5V CMOS dual operational amplifier
DatasheetST TSV912AIDT
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOIC-8
Output Current35mA
Number of Channels2
Vos - Input Offset Voltage1.5mV
Slew Rate4.5V/us
Input Offset Current(Ios)100pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current100pA
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current1.1mA
Gain Bandwidth Product8MHz
FeaturesBuilt-in compensation;ESD Protection
Input Voltage Noise Density21nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Introduction

AI Translation

The TSV91x operational amplifiers (op amps) offer low voltage operation and rail-to-rail input and output, as well as an excellent speed/power consumption ratio, providing an 8 MHz gainbandwidth product while consuming only 1.1 mA maximum at 5 V. The op amps are unity gain stable and feature an ultra-low input bias current. The devices are ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

Features

AI Translation
  • Rail-to-rail input and output
  • Wide bandwidth
  • Low power consumption: 820 μA typ
  • Unity gain stability
  • High output current: 35 mA
  • Operating from 2.5 to 5.5 V
  • Low input bias current, 1 pA typ
  • Low input offset voltage: 1.5 mV max (A grade)
  • ESD internal protection ≥5 kV
  • Latch-up immunity

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
  • Automotive applications