LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity TE2500B1K2J

Manufacturer
MPN
TE2500B1K2J
LCSC Part #
C1573922
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 1.2kΩ ±5% 2500W
DatasheetTE Connectivity TE2500B1K2J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance1.2kΩ
Power(Watts)2.5kW
Temperature Coefficient±440ppm/℃
Tolerance±5%