LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity TE1200B2R2J

Manufacturer
MPN
TE1200B2R2J
LCSC Part #
C1573900
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 2.2Ω ±5% 1200W
DatasheetTE Connectivity TE1200B2R2J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance2.2Ω
Power(Watts)1.2kW
Temperature Coefficient±440ppm/℃
Tolerance±5%