LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER45F23R7MC02 product image
Images for reference only

VISHAY RER45F23R7MC02

Manufacturer
MPN
RER45F23R7MC02
LCSC Part #
C1571126
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 23.7Ω ±1% 10W
DatasheetVISHAY RER45F23R7MC02
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.8501$ 42.85
200+$ 16.5829$ 3316.58
500+$ 16$ 8000.00
1,000+$ 15.7117$ 15711.70
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance23.7Ω
Power(Watts)10W
Temperature Coefficient±20ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER65F23R7RC02VISHAYThrough Hole0$ 23.8907
RER45F23R7RC02VISHAYThrough Hole0$ 42.8501
RER45F23R7RCSLVISHAYThrough Hole0$ 50.3951
RER45F23R7MCSLVISHAYThrough Hole0$ 50.3951
RER65F23R7RCSLVISHAYThrough Hole0$ 46.3893
RER70F23R7RC02VISHAYThrough Hole0$ 43.8006
RER50F23R7RC02VISHAYThrough Hole0$ 48.6471
RER70F23R7RCSLVISHAYThrough Hole0$ 52.5552
RER50F23R7RCSLVISHAYThrough Hole0$ 58.9791
RER75F23R7RC02VISHAYThrough Hole0$ 43.8006
RER75F23R7RCSLVISHAYThrough Hole0$ 52.5552
RER55F23R7RC02VISHAYThrough Hole0$ 61.4271
RER55F23R7RCSLVISHAYThrough Hole0$ 72.9768
AHA25AFB-23R7YAGEOThrough Hole0$ 0.8159
AHA50AFB-23R7YAGEOThrough Hole0$ 0.9384
AHA80AFB-23R7YAGEOThrough Hole0$ 1.9807