LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER65F3400PCSL product image
Images for reference only

VISHAY RER65F3400PCSL

Manufacturer
MPN
RER65F3400PCSL
LCSC Part #
C1570983
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 340Ω ±1% 10W
DatasheetVISHAY RER65F3400PCSL
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.8188$ 29.82
200+$ 11.54$ 2308.00
500+$ 11.1338$ 5566.90
1,000+$ 10.9339$ 10933.90
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance340Ω
Power(Watts)10W
Temperature Coefficient±20ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER65F3400PC02VISHAYThrough Hole0$ 23.8907
RER65F3400RC02VISHAYThrough Hole0$ 23.8907
RER65F3400RCSLVISHAYThrough Hole0$ 29.8188
RER45F3400MC02VISHAYThrough Hole0$ 42.8501
RER45F3400PC02VISHAYThrough Hole0$ 42.8501
RER45F3400RCSLVISHAYThrough Hole0$ 50.3951
RER45F3400PCSLVISHAYThrough Hole0$ 50.3951
RER45F3400RC02VISHAYThrough Hole0$ 63.9532
RER70F3400RC02VISHAYThrough Hole0$ 43.8006
RER70F3400RCSLVISHAYThrough Hole0$ 52.5552
AHA25AFB-340RYAGEOThrough Hole0$ 0.8159
AHA50AFB-340RYAGEOThrough Hole0$ 0.9195
AHA80AFB-340RYAGEOThrough Hole0$ 1.9807