LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER65F23R2RCSL product image
Images for reference only

VISHAY RER65F23R2RCSL

Manufacturer
MPN
RER65F23R2RCSL
LCSC Part #
C1570623
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 23.2Ω ±1% 10W
DatasheetVISHAY RER65F23R2RCSL
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.8188$ 29.82
200+$ 11.54$ 2308.00
500+$ 11.1338$ 5566.90
1,000+$ 10.9339$ 10933.90
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance23.2Ω
Power(Watts)10W
Temperature Coefficient±20ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER65F23R2RC02VISHAYThrough Hole0$ 23.8907
RER45F23R2RC02VISHAYThrough Hole0$ 42.8501
RER45F23R2RCSLVISHAYThrough Hole0$ 74.2968
RER70F23R2RCSLVISHAYThrough Hole0$ 52.5552
RER70F23R2RC02VISHAYThrough Hole0$ 79.6527
RER55F23R2RC02VISHAYThrough Hole0$ 61.4271
RER55F23R2RCSLVISHAYThrough Hole0$ 72.9768
RER55F23R2MC02VISHAYThrough Hole0$ 104.6797
AHA25AFB-23R2YAGEOThrough Hole0$ 0.8159
AHA50AFB-23R2YAGEOThrough Hole0$ 0.9311
AHA80AFB-23R2YAGEOThrough Hole0$ 1.9807