LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER60F24R9MCSL product image
Images for reference only

VISHAY RER60F24R9MCSL

Manufacturer
MPN
RER60F24R9MCSL
LCSC Part #
C1570043
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 24.9Ω ±1% 5W
DatasheetVISHAY RER60F24R9MCSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.8188$ 29.82
200+$ 11.54$ 2308.00
500+$ 11.1338$ 5566.90
1,000+$ 10.9339$ 10933.90
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance24.9Ω
Power(Watts)5W
Temperature Coefficient±20ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER60F24R9RC02VISHAYThrough Hole0$ 23.8907
RER60F24R9RCSLVISHAYThrough Hole0$ 29.8188
RER40F24R9RCSLVISHAYThrough Hole0$ 50.3951
RER40F24R9RC02VISHAYThrough Hole0$ 63.9532
RER60F24R9MC0230VISHAYThrough Hole0$ 20.0868
RER65F24R9MC0230VISHAYThrough Hole0$ 10.4447
RER65F24R9MC02VISHAYThrough Hole0$ 23.8907
RER65F24R9RC02VISHAYThrough Hole0$ 23.8907
RER65F24R9MCSLVISHAYThrough Hole0$ 29.8188
RER45F24R9RC02VISHAYThrough Hole0$ 42.8501
RER45F24R9RCSLVISHAYThrough Hole0$ 50.3951
RER65F24R9RCSLVISHAYThrough Hole0$ 46.3893
RER50F24R9RC02VISHAYThrough Hole0$ 48.6471
RER50F24R9MC02VISHAYThrough Hole0$ 48.6471
RER70F24R9RCSLVISHAYThrough Hole0$ 52.5552
RER50F24R9MCSLVISHAYThrough Hole0$ 58.9791
RER50F24R9RCSLVISHAYThrough Hole0$ 58.9791
RER70F24R9RC02VISHAYThrough Hole0$ 79.6527
RER75F24R9MC02VISHAYThrough Hole0$ 43.8006
RER75F24R9RC02VISHAYThrough Hole0$ 43.8006