VISHAY RH0253K000FC02
| Manufacturer | |
| MPN | RH0253K000FC02 |
| LCSC Part # | C1569277 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 3kΩ ±1% 25W |
| Datasheet | VISHAY RH0253K000FC02 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 3kΩ | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 3kΩ | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3425 | $ 3.34 |
| 200+ | $ 1.2936 | $ 258.72 |
| 500+ | $ 1.2482 | $ 624.10 |
| 1,000+ | $ 1.2255 | $ 1225.50 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 3kΩ | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 3kΩ | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25WM230 | NTE Electronics | Through Hole | 0 | $ 17.4435 | ||
| 50WM230 | NTE Electronics | Through Hole | 0 | $ 23.5859 | ||
| 825F3K0E | Ohmite | Through Hole | 0 | $ 7.8677 | ||
| 850F3K0E | Ohmite | Through Hole | 0 | $ 8.8814 | ||
| KAL25FB3K00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.4011 | ||
| KAL50FB3K00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 2.1525 | ||
| RH0253K000FE02 | VISHAY | Through Hole | 0 | $ 3.1058 | ||
| TMC0253K000FE02 | VISHAY | Through Hole | 0 | $ 10.5865 | ||
| RER75F3001PC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER75F3001PCSL | VISHAY | Through Hole | 0 | $ 92.6759 | ||
| NH2503K000FJ01 | VISHAY | Through Hole | 0 | $ 151.8126 | ||
| HS25 3K F | Ohmite | Through Hole | 0 | $ 2.8252 | ||
| HS50 3K F | Ohmite | Through Hole | 0 | $ 3.4764 | ||
| HS100 3K F | Ohmite | Through Hole | 0 | $ 9.7779 | ||
| HS250 3K F | Ohmite | Through Hole | 0 | $ 40.5493 | ||
| EWT25JB3K00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 6.6872 | ||
| EWT50JB3K00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 23.2023 | ||
| HSA503K0J | TE Connectivity | Through Hole | 0 | $ 2.6732 | ||
| AHP50AJB-3K | YAGEO | Through Hole | 0 | $ 0.9942 | ||
| AHA50AJB-3K | YAGEO | Through Hole | 0 | $ 0.781 |

