VISHAY FVT02506E2K500JE
| Manufacturer | |
| MPN | FVT02506E2K500JE |
| LCSC Part # | C1568822 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 2.5kΩ ±5% 25W |
| Datasheet | VISHAY FVT02506E2K500JE |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.5kΩ | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 25W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0028 | $ 4.00 |
| 200+ | $ 1.5487 | $ 309.74 |
| 500+ | $ 1.4945 | $ 747.25 |
| 1,000+ | $ 1.4681 | $ 1468.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.5kΩ | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 25W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

