LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AHA50AFB-19R1 product image
Images for reference only

YAGEO AHA50AFB-19R1

Manufacturer
YAGEOAsian Brands
MPN
AHA50AFB-19R1
LCSC Part #
C1568610
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 19.1Ω ±1% 50W
DatasheetYAGEO AHA50AFB-19R1
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9195$ 0.92
252+$ 0.3559$ 89.69
504+$ 0.3433$ 173.02
1,008+$ 0.3386$ 341.31
Standard Packaging252/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerYAGEO
PackagingThrough Hole
TypeWirewound Resistor
Resistance19.1Ω
Power(Watts)50W
Temperature Coefficient±200ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AHA80AFB-19R1YAGEOThrough Hole0$ 1.9807