YAGEO AHA25AFB-118R
| Manufacturer | YAGEOAsian Brands |
| MPN | AHA25AFB-118R |
| LCSC Part # | C1568295 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 118Ω ±1% 25W |
| Datasheet | YAGEO AHA25AFB-118R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 118Ω | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 118Ω | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8159 | $ 0.82 |
| 200+ | $ 0.3157 | $ 63.14 |
| 400+ | $ 0.3046 | $ 121.84 |
| 800+ | $ 0.2999 | $ 239.92 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 118Ω | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 118Ω | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHA50AFB-118R | YAGEO | Through Hole | 0 | $ 0.9384 | ||
| AHA80AFB-118R | YAGEO | Through Hole | 0 | $ 2.0201 |

