TE Connectivity TJT25022RJ
| Manufacturer | |
| MPN | TJT25022RJ |
| LCSC Part # | C1568265 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 22Ω ±5% 250W |
| Datasheet | TE Connectivity TJT25022RJ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Type | Wirewound Resistor | |
| Resistance | 22Ω | |
| Power(Watts) | 250W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 22Ω | |
| Power(Watts) | 250W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Type | Wirewound Resistor | |
| Resistance | 22Ω | |
| Power(Watts) | 250W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 22Ω | |
| Power(Watts) | 250W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

