LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AHP500FB-75R product image
Images for reference only

YAGEO AHP500FB-75R

Manufacturer
YAGEOAsian Brands
MPN
AHP500FB-75R
LCSC Part #
C1568066
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 75Ω ±1% 5W
DatasheetYAGEO AHP500FB-75R
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9539$ 0.95
200+$ 0.3689$ 73.78
500+$ 0.3566$ 178.30
1,000+$ 0.3504$ 350.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerYAGEO
PackagingThrough Hole
TypeWirewound Resistor
Resistance75Ω
Power(Watts)5W
Temperature Coefficient±200ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AHA500FB-75RYAGEOThrough Hole0$ 2.0654
AHA10AFB-75RYAGEOThrough Hole0$ 0.6318
AHA25AFB-75RYAGEOThrough Hole0$ 0.8317
AHA50AFB-75RYAGEOThrough Hole0$ 0.906
AHA80AFB-75RYAGEOThrough Hole0$ 1.9465
AHP500JB-75RYAGEOThrough Hole0$ 1.2997
AHA500JB-75RYAGEOThrough Hole0$ 2.42
AHP50AJB-75RYAGEOThrough Hole0$ 0.9942
AHA50AJB-75RYAGEOThrough Hole0$ 0.7671
AHA80AJB-75RYAGEOThrough Hole0$ 2.6