LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity TE600B8R2J product image
Images for reference only

TE Connectivity TE600B8R2J

Manufacturer
MPN
TE600B8R2J
LCSC Part #
C1567534
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 8.2Ω ±5% 600W
DatasheetTE Connectivity TE600B8R2J
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.2658$ 47.27
200+$ 18.2915$ 3658.30
500+$ 17.6494$ 8824.70
1,000+$ 17.3307$ 17330.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance8.2Ω
Power(Watts)600W
Temperature Coefficient±440ppm/℃
Tolerance±5%