LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCRL007050R00KHB00 product image
Images for reference only

VISHAY MCRL007050R00KHB00

Manufacturer
MPN
MCRL007050R00KHB00
LCSC Part #
C1567510
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 50Ω ±10% 70W
DatasheetVISHAY MCRL007050R00KHB00
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3389$ 13.34
200+$ 5.1628$ 1032.56
500+$ 4.9813$ 2490.65
1,000+$ 4.8921$ 4892.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
Packaging-
TypeWirewound Resistor
Resistance50Ω
Power(Watts)70W
Temperature Coefficient-
Tolerance±10%