LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity TE500B12RJ product image
Images for reference only

TE Connectivity TE500B12RJ

Manufacturer
MPN
TE500B12RJ
LCSC Part #
C1567235
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 12Ω ±5% 500W
DatasheetTE Connectivity TE500B12RJ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.6649$ 38.66
200+$ 14.9639$ 2992.78
500+$ 14.4383$ 7219.15
1,000+$ 14.1771$ 14177.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance12Ω
Power(Watts)500W
Temperature Coefficient±440ppm/℃
Tolerance±5%