OMRON G7J-3A1B-T-W1 DC12
| Manufacturer | |
| MPN | G7J-3A1B-T-W1 DC12 |
| LCSC Part # | C1566343 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 25A 3 Form A + 1 Form B: 3A + 1B (3PST-NO + 1PST-NC) Power Relays, Over 2 Amps RoHS |
| Datasheet | OMRON G7J-3A1B-T-W1 DC12 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 50ms | |
| Operate Time | 50ms | |
| Length | 51.5mm | |
| Height | 54.8mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 25A | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 3 Form A + 1 Form B: 3A + 1B (3PST-NO + 1PST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 50ms | |
| Operate Time | 50ms | |
| Length | 51.5mm | |
| Height | 54.8mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 25A | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 3 Form A + 1 Form B: 3A + 1B (3PST-NO + 1PST-NC) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 214.5679 | $ 214.57 |
| 30+ | $ 204.146 | $ 6124.38 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 50ms | |
| Operate Time | 50ms | |
| Length | 51.5mm | |
| Height | 54.8mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 25A | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 3 Form A + 1 Form B: 3A + 1B (3PST-NO + 1PST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 50ms | |
| Operate Time | 50ms | |
| Length | 51.5mm | |
| Height | 54.8mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 25A | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 3 Form A + 1 Form B: 3A + 1B (3PST-NO + 1PST-NC) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

