TE Connectivity T92P7D24-12
| Manufacturer | |
| MPN | T92P7D24-12 |
| LCSC Part # | C1566235 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 277V@AC 30A Two normally open: 2A (DPST-NO) Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity T92P7D24-12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | - | |
| Switching Current(Max) | 30A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Contact Rating | - | |
| Contact Material | AgSnO2In2O3 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 12V |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | - | |
| Switching Current(Max) | 30A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Contact Rating | - | |
| Contact Material | AgSnO2In2O3 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | - | |
| Switching Current(Max) | 30A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Contact Rating | - | |
| Contact Material | AgSnO2In2O3 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Coil Voltage | 12V |
| Type | Description | |
|---|---|---|
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | - | |
| Switching Current(Max) | 30A | |
| Release Time | 25ms | |
| Operate Time | 25ms | |
| Contact Rating | - | |
| Contact Material | AgSnO2In2O3 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

