LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G7L-2A-TUB-CB-IN AC24 product image
Images for reference only

OMRON G7L-2A-TUB-CB-IN AC24

Manufacturer
MPN
G7L-2A-TUB-CB-IN AC24
LCSC Part #
C1565977
Packaging
-
Customer #
Key Attributes
Power Relays, Over 2 Amps RoHS
DatasheetOMRON G7L-2A-TUB-CB-IN AC24
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.03$ 22.03
200+$ 8.5262$ 1705.24
500+$ 8.2252$ 4112.60
1,000+$ 8.0786$ 8078.60
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerOMRON
Packaging-
Coil Type-
Contact Form-

Features

AI Translation
  • No contact chattering for momentary voltage drops up to 50% of rated voltage.
  • Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz.
  • Miniature size for maximum switching power, particularly for inductive loads.
  • Flame-resistance materials (UL94V-0-qualifying) used for all insulation material.
  • Quick-connect, screw, and PCB terminals, and DIN track mounting available.
  • Conforms to UL, CSA, TUV and meets IEC950.
  • Safety design with contact gap of 3 mm.

Applications

AI Translation
  • Compressors for air conditioners and heater switching controllers.
  • Switching controllers for power tools or motors.
  • Power controllers for water heaters.
  • Power controllers for dryers.
  • Lamp controls, motor drivers, and power supply switching in copy machines, facsimile machines, and other office equipment.
  • Lighting controllers.
  • Power controllers for packers or food processing equipment.
  • Magnetron control in microwaves.
  • Power controllers for Uninterruptible Power Supply (UPS)