LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G2R-2-SD DC6(S) product image
Images for reference only

OMRON G2R-2-SD DC6(S)

Manufacturer
MPN
G2R-2-SD DC6(S)
LCSC Part #
C1565762
Packaging
-
Customer #
Key Attributes
6V 5A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS
DatasheetOMRON G2R-2-SD DC6(S)
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9686$ 7.97
200+$ 3.0838$ 616.76
500+$ 2.976$ 1488.00
1,000+$ 2.9221$ 2922.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerOMRON
Packaging-
Coil Voltage6V
Switching Voltage(Max)380V@AC;125V@DC
Coil Resistance-
Release Time20ms
Operate Time15ms
Length29mm
Height35.5mm
Contact Resistance-
Number of Pins-
Coil Type-
Width13mm
Operating Temperature-40℃~+70℃
Switching Current(Max)5A
Contact Rating-
Contact Material-
Contact Form2 Form C: 2C (DPDT-CO)

Features

AI Translation
  • Nameplate and mechanical indicator provided as a standard.
  • Models with two-way-action test button available.
  • Environment-friendly construction.
  • Lockable test button models now available.
  • Built-in mechanical operation indicator.
  • Provided with nameplate.
  • AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
  • High switching power (1-pole: 10 A).
  • Environment-friendly (Cd, Pb free).
  • Wide range of Sockets also available.